Monocrystalline Solar Cell 105.8 mW 5.53 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB061K08TF-TR

DigiKey Part Number
2994-KXOB061K08TF-TR-ND - Tape & Reel (TR)
2994-KXOB061K08TF-TRCT-ND - Cut Tape (CT)
2994-KXOB061K08TF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB061K08TF-TR
Description
SOLAR CELL G3 THIN 5.53V 105.8MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 105.8 mW 5.53 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
4.46 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
25.2 mA
Series
Type
Monocrystalline
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Open Circuit
5.53 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
105.8 mW
Package / Case
Cells
Current @ Pmpp
23.7 mA
Size / Dimension
0.906" L x 0.984" W x 0.059" H (23.00mm x 25.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
10110,99500 Kč1 109,95 Kč
5096,68740 Kč4 834,37 Kč
10091,16490 Kč9 116,49 Kč
25088,67036 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,15415 Kč75 154,15 Kč
2 00072,44310 Kč144 886,20 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč