cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFL061-100

DigiKey Part Number
627-SRFL061-100-ND
Manufacturer
Manufacturer Product Number
SRFL061-100
Description
LUTOSA LTE ANTENNA+100MM CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Flat Patch I-PEX MHF Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.47GHz, 1.955GHz, 2.35GHz, 2.595GHz, 3.55GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Flat Patch
Number of Bands
8
VSWR
2.9, 3.1, 1.6, 1.7, 2.1, 1.5, 2, 2.4
Return Loss
-
Gain
-4.2dBi, -3.2dBi, -2.3dBi, -2.2dBi, -2.1dBi, -1.8dBi, -1.9dBi, -2.2dBi
Features
Cable - 100mm
Termination
I-PEX MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00059,36521 Kč59 365,21 Kč
Manufacturers Standard Package
Unit Price without VAT:59,36521 Kč
Unit Price with VAT:71,83190 Kč