RF ANTENNA 5G Flat Patch I-PEX MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFL061-150

DigiKey Part Number
627-SRFL061-150-ND
Manufacturer
Manufacturer Product Number
SRFL061-150
Description
LUTOSA LTE ANTENNA+150MM CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Flat Patch I-PEX MHF Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.47GHz, 1.955GHz, 2.35GHz, 2.595GHz, 3.55GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Flat Patch
Number of Bands
8
VSWR
2.9, 3.1, 1.6, 1.7, 2.1, 1.5, 2, 2.4
Return Loss
-
Gain
-4.2dBi, -3.2dBi, -2.3dBi, -2.2dBi, -2.1dBi, -1.8dBi, -1.9dBi, -2.2dBi
Features
Cable - 150mm
Termination
I-PEX MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
1059,19300 Kč591,93 Kč
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč