RF ANTENNA ISM, LoRa, Sigfox PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFI068H-100

DigiKey Part Number
627-SRFI068H-100-ND
Manufacturer
Manufacturer Product Number
SRFI068H-100
Description
FERA HORIZONTAL ISM ANTENNA+100M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.4
Return Loss
-15dB
Gain
0.7dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
ISM, LoRa, Sigfox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1050,05900 Kč500,59 Kč
2545,85960 Kč1 146,49 Kč
20039,52560 Kč7 905,12 Kč
40038,11348 Kč15 245,39 Kč
60037,40653 Kč22 443,92 Kč
1 00036,62282 Kč36 622,82 Kč
2 60035,42726 Kč92 110,88 Kč
5 00034,77575 Kč173 878,75 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč