
ST0625-20-402-U | |
|---|---|
DigiKey Part Number | 115-ST0625-20-402-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0625-20-402-U |
Description | INTERNAL ANTENNA LORA & RFID 902 |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa PCB Trace I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.024" (0.60mm) | |
Applications | ISM, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 53,79700 Kč | 537,97 Kč |
| 25 | 49,32840 Kč | 1 233,21 Kč |
| 100 | 44,41500 Kč | 4 441,50 Kč |
| 250 | 42,07412 Kč | 10 518,53 Kč |
| 500 | 40,66220 Kč | 20 331,10 Kč |
| 1 000 | 39,50060 Kč | 39 500,60 Kč |
| 2 500 | 38,27457 Kč | 95 686,42 Kč |
| 5 000 | 37,53544 Kč | 187 677,20 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |



