RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
Essential Pre-production Check Guidelines

SRC5G027

DigiKey Part Number
627-1089-2-ND - Tape & Reel (TR)
627-1089-1-ND - Cut Tape (CT)
627-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRC5G027
Description
RF ANT 5.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SRC5G027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.4GHz
Frequency Range
4.9GHz ~ 5.9GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-6dB
Gain
3.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,08683 Kč70 868,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč