
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 4.9GHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SRC5G027 | |
Note | - | |
RF Type | - | |
RF Frequency | 4.9GHz ~ 5.9GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,08000 Kč | 2 114,08 Kč |
| 10 | 1 860,17100 Kč | 18 601,71 Kč |
| 25 | 1 772,34040 Kč | 44 308,51 Kč |
| 100 | 1 652,09320 Kč | 165 209,32 Kč |
| Unit Price without VAT: | 2 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,03680 Kč |


