


SRC5G027 | |
|---|---|
DigiKey Part Number | 627-1089-2-ND - Tape & Reel (TR) 627-1089-1-ND - Cut Tape (CT) 627-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC5G027 |
Description | RF ANT 5.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SRC5G027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | -6dB | |
Gain | 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 8,69400 Kč | 86,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,10438 Kč | 71 043,80 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


