
SR4L049-L | |
|---|---|
DigiKey Part Number | 627-1106-2-ND - Tape & Reel (TR) 627-1106-1-ND - Cut Tape (CT) 627-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L049-L |
Description | RF ANT 875.5MHZ/1.94GHZ PCB TRCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Antenova | VSWR 1.9, 2.3, 3.6, 4.1 |
Series | Return Loss -4.5dB, -5dB, -7.8dB, -9.7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.9dBi, 3dBi, 3.3dBi, 3.5dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.130" (3.30mm) |
Frequency (Center/Band) 875.5MHz, 1.94GHz, 2.35GHz, 2.595GHz | Applications 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA |
Frequency Range 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,06700 Kč | 510,67 Kč |
| 25 | 46,79200 Kč | 1 169,80 Kč |
| 100 | 42,09680 Kč | 4 209,68 Kč |
| 250 | 39,85924 Kč | 9 964,81 Kč |
| 500 | 38,87360 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,39891 Kč | 37 398,91 Kč |
| 2 000 | 36,48476 Kč | 72 969,52 Kč |
| 3 000 | 36,02690 Kč | 108 080,70 Kč |
| 5 000 | 35,51980 Kč | 177 599,00 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |




