
SR4G053 | |
|---|---|
DigiKey Part Number | 627-1122-2-ND - Tape & Reel (TR) 627-1122-1-ND - Cut Tape (CT) 627-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4G053 |
Description | RAPTOR GNSS SMD ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 1.164GHz ~ 1.249GHz, 1.559GHz ~ 1.609GHz |
Manufacturer Antenova | Antenna Type Chip |
Series | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Height (Max) 0.067" (1.70mm) |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GNSS |
Frequency (Center/Band) 1.2065GHz, 1.584GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 74,01800 Kč | 740,18 Kč |
| 25 | 69,96520 Kč | 1 749,13 Kč |
| 100 | 64,40510 Kč | 6 440,51 Kč |
| 250 | 61,07228 Kč | 15 268,07 Kč |
| 500 | 58,71754 Kč | 29 358,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,49869 Kč | 56 498,69 Kč |
| 2 000 | 54,40834 Kč | 108 816,68 Kč |
| 3 000 | 53,24218 Kč | 159 726,54 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |






