
SR4G053-EVB-1 | |
|---|---|
DigiKey Part Number | 627-1113-ND |
Manufacturer | |
Manufacturer Product Number | SR4G053-EVB-1 |
Description | RAPTOR EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SR4G053 Raptor Antenna 1.164GHz ~ 1.249GHz, 1.559GHz ~ 1.609GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.164GHz ~ 1.249GHz, 1.559GHz ~ 1.609GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4G053 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,61000 Kč | 1 471,61 Kč |
| Unit Price without VAT: | 1 471,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,64810 Kč |


