
SR4C033-R | |
|---|---|
DigiKey Part Number | 627-1095-2-ND - Tape & Reel (TR) 627-1095-1-ND - Cut Tape (CT) 627-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4C033-R |
Description | RF ANT CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4C033-R Models |
Category | VSWR 2.6 |
Manufacturer Antenova | Return Loss -9dB |
Series | Gain 0.8dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.063" (1.60mm) |
Frequency Range 791MHz ~ 960MHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,57000 Kč | 914,25 Kč |
| 100 | 32,76950 Kč | 3 276,95 Kč |
| 250 | 30,95524 Kč | 7 738,81 Kč |
| 500 | 29,87806 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,96107 Kč | 28 961,07 Kč |
| 2 000 | 28,22016 Kč | 56 440,32 Kč |
| 3 000 | 27,84909 Kč | 83 547,27 Kč |
| 5 000 | 27,43800 Kč | 137 190,00 Kč |
| 7 000 | 27,19781 Kč | 190 384,67 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


