
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 791MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4C033-R | |
Note | - | |
RF Type | - | |
RF Frequency | 791MHz ~ 960MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,16000 Kč | 1 497,16 Kč |
| Unit Price without VAT: | 1 497,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,56360 Kč |


