
M20047-1 | |
|---|---|
DigiKey Part Number | 627-1111-2-ND - Tape & Reel (TR) 627-1111-1-ND - Cut Tape (CT) 627-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20047-1 |
Description | RF ANT 1.559GHZ-1.606GHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Integrated, Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M20047-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Integrated, Trace | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -12dB | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,46610 Kč | 51 466,10 Kč |
| 2 000 | 50,27835 Kč | 100 556,70 Kč |
| 3 000 | 49,68365 Kč | 149 050,95 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |











