


A10192H | |
|---|---|
DigiKey Part Number | 627-1128-2-ND - Tape & Reel (TR) 627-1128-1-ND - Cut Tape (CT) 627-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A10192H |
Description | A10192H FUSCA 2.4GHZ SMD HALOGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | 802.11a/b/g/n, Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 100 | 10,87280 Kč | 1 087,28 Kč |
| 250 | 10,27308 Kč | 2 568,27 Kč |
| 500 | 9,83462 Kč | 4 917,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,76798 Kč | 10 767,98 Kč |
| 2 000 | 10,33721 Kč | 20 674,42 Kč |
| 3 000 | 10,09668 Kč | 30 290,04 Kč |
| 5 000 | 9,80531 Kč | 49 026,55 Kč |
| 7 000 | 9,62014 Kč | 67 340,98 Kč |
| 10 000 | 9,42964 Kč | 94 296,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





