
PC08SSN | |
|---|---|
DigiKey Part Number | 2243-PC08SSN-ND |
Manufacturer | |
Manufacturer Product Number | PC08SSN |
Description | POWER DRAWER CONT.#8 PIN,CRIMP,S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 75 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,21379 Kč | 61 213,79 Kč |
| Unit Price without VAT: | 61,21379 Kč |
|---|---|
| Unit Price with VAT: | 74,06869 Kč |






_tmb.jpg)
