1 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5916-BK

DigiKey Part Number
2243-P5916-BK-ND
Manufacturer
Manufacturer Product Number
P5916-BK
Description
CONN HSG 1POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
Chemical Resistant, Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,64700 Kč506,47 Kč
2547,48080 Kč1 187,02 Kč
5045,20860 Kč2 260,43 Kč
10043,04800 Kč4 304,80 Kč
25040,35144 Kč10 087,86 Kč
50038,42550 Kč19 212,75 Kč
1 00036,59195 Kč36 591,95 Kč
3 00033,86466 Kč101 593,98 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč