Insertion/Extraction Tool For Blade Type Contacts, 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M81969/14-11

DigiKey Part Number
2243-M81969/14-11-ND
Manufacturer
Manufacturer Product Number
M81969/14-11
Description
INSERT AND EXTRACT TOOL # 20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insertion/Extraction Tool For Blade Type Contacts, 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Anderson Power Products, Inc.
Tool Type
Insertion/Extraction Tool
Series
For Use With/Related Products
Blade Type Contacts, 20 AWG
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
572,65400 Kč363,27 Kč
1070,30100 Kč703,01 Kč
2567,32800 Kč1 683,20 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč