
J-150-320 | |
|---|---|
DigiKey Part Number | 2243-J-150-320-ND |
Manufacturer | |
Manufacturer Product Number | J-150-320 |
Description | GROMMET, JACKETED WIRE, .15-.18" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | 10-12 AWG | |
Color | Black | |
Material | Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,27310 Kč | 3 827,31 Kč |
| Unit Price without VAT: | 38,27310 Kč |
|---|---|
| Unit Price with VAT: | 46,31045 Kč |










