Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMHSG-R

DigiKey Part Number
2243-BMHSG-R-ND
Manufacturer
Manufacturer Product Number
BMHSG-R
Description
RECEPTACLE.HOUSING.-BLINDMATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Receptacle Frame
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
-
Color
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,33000 Kč318,33 Kč
10270,60100 Kč2 706,01 Kč
25253,65600 Kč6 341,40 Kč
50241,54840 Kč12 077,42 Kč
100230,02260 Kč23 002,26 Kč
250215,63184 Kč53 907,96 Kč
500205,34994 Kč102 674,97 Kč
1 000195,56256 Kč195 562,56 Kč
Manufacturers Standard Package
Unit Price without VAT:318,33000 Kč
Unit Price with VAT:385,17930 Kč