
992G2 | |
|---|---|
DigiKey Part Number | 2243-992G2-ND |
Manufacturer | |
Manufacturer Product Number | 992G2 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,28100 Kč | 1 102,81 Kč |
| 25 | 103,36040 Kč | 2 584,01 Kč |
| 50 | 98,42600 Kč | 4 921,30 Kč |
| 100 | 93,72460 Kč | 9 372,46 Kč |
| 300 | 86,73503 Kč | 26 020,51 Kč |
| 500 | 83,66612 Kč | 41 833,06 Kč |
| 1 000 | 79,67565 Kč | 79 675,65 Kč |
| 2 500 | 74,69400 Kč | 186 735,00 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |









