Connector Cable Clamp For SB® 120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

981G1

DigiKey Part Number
2243-981G1-ND
Manufacturer
Manufacturer Product Number
981G1
Description
SB120 2 S/C CABLE CLAMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For SB® 120 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Clamp
For Use With/Related Products
SB® 120 Series
Specifications
-
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,73000 Kč225,73 Kč
10191,88000 Kč1 918,80 Kč
25179,84360 Kč4 496,09 Kč
50171,25960 Kč8 562,98 Kč
100163,08730 Kč16 308,73 Kč
250152,88056 Kč38 220,14 Kč
500145,59006 Kč72 795,03 Kč
1 000138,64916 Kč138 649,16 Kč
Manufacturers Standard Package
Unit Price without VAT:225,73000 Kč
Unit Price with VAT:273,13330 Kč