
970P1 | |
|---|---|
DigiKey Part Number | 2243-970P1-ND |
Manufacturer | |
Manufacturer Product Number | 970P1 |
Description | EXT.TOOL SBX350 CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Blade Type Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,17000 Kč | 336,17 Kč |
| 10 | 285,71200 Kč | 2 857,12 Kč |
| 25 | 267,80640 Kč | 6 695,16 Kč |
| 50 | 255,02920 Kč | 12 751,46 Kč |
| 100 | 242,86020 Kč | 24 286,02 Kč |
| 250 | 227,66668 Kč | 56 916,67 Kč |
| 500 | 216,81122 Kč | 108 405,61 Kč |
| 1 000 | 206,47840 Kč | 206 478,40 Kč |
| Unit Price without VAT: | 336,17000 Kč |
|---|---|
| Unit Price with VAT: | 406,76570 Kč |




