
969P1 | |
|---|---|
DigiKey Part Number | 2243-969P1-ND |
Manufacturer | |
Manufacturer Product Number | 969P1 |
Description | EXT.TOOL SBX175 CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Blade Type Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,86000 Kč | 670,86 Kč |
| 10 | 570,11800 Kč | 5 701,18 Kč |
| 25 | 534,42600 Kč | 13 360,65 Kč |
| 50 | 508,92580 Kč | 25 446,29 Kč |
| 100 | 484,65310 Kč | 48 465,31 Kč |
| 250 | 454,34656 Kč | 113 586,64 Kč |
| Unit Price without VAT: | 670,86000 Kč |
|---|---|
| Unit Price with VAT: | 811,74060 Kč |


