
945G2 | |
|---|---|
DigiKey Part Number | 2243-945G2-ND |
Manufacturer | |
Manufacturer Product Number | 945G2 |
Description | SBX175 CABLE CLAMP 2 S/C CABLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBE® 160, SBX® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBE® 160, SBX® 175 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,96000 Kč | 244,96 Kč |
| 10 | 208,19600 Kč | 2 081,96 Kč |
| 25 | 195,15200 Kč | 4 878,80 Kč |
| 50 | 185,83700 Kč | 9 291,85 Kč |
| 100 | 176,96960 Kč | 17 696,96 Kč |
| 250 | 165,89596 Kč | 41 473,99 Kč |
| 500 | 157,98514 Kč | 78 992,57 Kč |
| 1 000 | 150,45384 Kč | 150 453,84 Kč |
| Unit Price without VAT: | 244,96000 Kč |
|---|---|
| Unit Price with VAT: | 296,40160 Kč |


