
995G3 | |
|---|---|
DigiKey Part Number | 2243-995G3-ND |
Manufacturer | |
Manufacturer Product Number | 995G3 |
Description | A-FRAME HDL SB/SBX 175 -RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Frame Handle For SB® 175, SBE® 160, SBX® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame Handle | |
For Use With/Related Products | SB® 175, SBE® 160, SBX® 175 Series | |
Specifications | - | |
Color | Red | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,37000 Kč | 382,37 Kč |
| 10 | 324,92300 Kč | 3 249,23 Kč |
| 25 | 304,58000 Kč | 7 614,50 Kč |
| 50 | 290,04120 Kč | 14 502,06 Kč |
| 100 | 276,20350 Kč | 27 620,35 Kč |
| 250 | 258,92632 Kč | 64 731,58 Kč |
| 500 | 246,58162 Kč | 123 290,81 Kč |
| Unit Price without VAT: | 382,37000 Kč |
|---|---|
| Unit Price with VAT: | 462,66770 Kč |

