
916 | |
|---|---|
DigiKey Part Number | 2243-916-ND |
Manufacturer | |
Manufacturer Product Number | 916 |
Description | TERM BLADE NON-GEND 3/0AWG 1=2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 3/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,00000 Kč | 686,00 Kč |
| 10 | 583,13500 Kč | 5 831,35 Kč |
| 25 | 546,62840 Kč | 13 665,71 Kč |
| 50 | 520,54880 Kč | 26 027,44 Kč |
| 100 | 495,72080 Kč | 49 572,08 Kč |
| 250 | 464,72352 Kč | 116 180,88 Kč |
| Unit Price without VAT: | 686,00000 Kč |
|---|---|
| Unit Price with VAT: | 830,06000 Kč |




