
6322G1 | |
|---|---|
DigiKey Part Number | 2243-6322G1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 6322G1 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 2/0 AWG |
Series | Color Red |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Contact Material Copper Alloy |
Connector Style 2 Poles | Contact Finish Silver |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 2 | Current Rating (Amps) 350 A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,30000 Kč | 755,30 Kč |
| 10 | 656,06200 Kč | 6 560,62 Kč |
| Unit Price without VAT: | 755,30000 Kč |
|---|---|
| Unit Price with VAT: | 913,91300 Kč |





