
5916G15-BK | |
|---|---|
DigiKey Part Number | 2243-5916G15-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5916G15-BK |
Description | CONN HSG 1POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Material - Insulation | - | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 Kč | 50,77 Kč |
| 10 | 43,06800 Kč | 430,68 Kč |
| 25 | 40,37200 Kč | 1 009,30 Kč |
| 50 | 38,44120 Kč | 1 922,06 Kč |
| 100 | 36,60190 Kč | 3 660,19 Kč |
| 250 | 34,30992 Kč | 8 577,48 Kč |
| 500 | 32,67208 Kč | 16 336,04 Kč |
| 1 000 | 31,11288 Kč | 31 112,88 Kč |
| 3 000 | 28,79391 Kč | 86 381,73 Kč |
| Unit Price without VAT: | 50,77000 Kč |
|---|---|
| Unit Price with VAT: | 61,43170 Kč |









