
4803G3 | |
|---|---|
DigiKey Part Number | 2243-4803G3-ND |
Manufacturer | |
Manufacturer Product Number | 4803G3 |
Description | TERM BLADE MALE 20-24AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 20-24 AWG Crimp Male Blade Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 194,88200 Kč | 1 948,82 Kč |
| 25 | 182,67440 Kč | 4 566,86 Kč |
| 50 | 173,95580 Kč | 8 697,79 Kč |
| 100 | 165,65110 Kč | 16 565,11 Kč |
| 250 | 155,28524 Kč | 38 821,31 Kč |
| 500 | 147,87968 Kč | 73 939,84 Kč |
| 1 000 | 140,83002 Kč | 140 830,02 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |




