Blade Contact 20-24 AWG Crimp Male Blade Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4803G3-BK

DigiKey Part Number
2243-4803G3-BK-ND
Manufacturer
Manufacturer Product Number
4803G3-BK
Description
TERM BLADE MALE 20-24AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 20-24 AWG Crimp Male Blade Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Male Blade
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,06500 Kč640,65 Kč
2560,03760 Kč1 500,94 Kč
5057,16920 Kč2 858,46 Kč
10054,43730 Kč5 443,73 Kč
25051,02932 Kč12 757,33 Kč
50048,59400 Kč24 297,00 Kč
2 00044,06861 Kč88 137,22 Kč
4 00041,96755 Kč167 870,20 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč