
4802G3 | |
|---|---|
DigiKey Part Number | 2243-4802G3-ND |
Manufacturer | |
Manufacturer Product Number | 4802G3 |
Description | TERM BLADE FEMALE 20-24AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 20-24 AWG Crimp Female Blade Socket Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,36000 Kč | 713,60 Kč |
| 25 | 66,88840 Kč | 1 672,21 Kč |
| 50 | 63,68880 Kč | 3 184,44 Kč |
| 100 | 60,64930 Kč | 6 064,93 Kč |
| 250 | 56,85100 Kč | 14 212,75 Kč |
| 500 | 54,13808 Kč | 27 069,04 Kč |
| 1 000 | 51,55566 Kč | 51 555,66 Kč |
| 2 500 | 48,33097 Kč | 120 827,43 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


