
180BBS-BK | |
|---|---|
DigiKey Part Number | 2243-180BBS-BK-ND |
Manufacturer | |
Manufacturer Product Number | 180BBS-BK |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Screw Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Screw | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 326,11150 Kč | 39 133,38 Kč |
| Unit Price without VAT: | 326,11150 Kč |
|---|---|
| Unit Price with VAT: | 394,59492 Kč |


