
180BBS | |
|---|---|
DigiKey Part Number | 2243-180BBS-ND |
Manufacturer | |
Manufacturer Product Number | 180BBS |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Screw Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Screw | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,33000 Kč | 764,33 Kč |
| 20 | 618,66400 Kč | 12 373,28 Kč |
| 40 | 589,14100 Kč | 23 565,64 Kč |
| 60 | 572,53850 Kč | 34 352,31 Kč |
| 100 | 552,28730 Kč | 55 228,73 Kč |
| 260 | 516,32627 Kč | 134 244,83 Kč |
| Unit Price without VAT: | 764,33000 Kč |
|---|---|
| Unit Price with VAT: | 924,83930 Kč |

