
134G2 | |
|---|---|
DigiKey Part Number | 2243-134G2-ND |
Manufacturer | |
Manufacturer Product Number | 134G2 |
Description | SB175 DUST COVER-RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For SB® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SB® 175 Series | |
Specifications | - | |
Color | Red | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,24000 Kč | 291,24 Kč |
| 10 | 247,52400 Kč | 2 475,24 Kč |
| 25 | 232,01120 Kč | 5 800,28 Kč |
| 50 | 220,93680 Kč | 11 046,84 Kč |
| 100 | 210,39160 Kč | 21 039,16 Kč |
| 250 | 197,22832 Kč | 49 307,08 Kč |
| 500 | 187,82292 Kč | 93 911,46 Kč |
| 1 000 | 178,86978 Kč | 178 869,78 Kč |
| Unit Price without VAT: | 291,24000 Kč |
|---|---|
| Unit Price with VAT: | 352,40040 Kč |








