1317G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1317G3

DigiKey Part Number
2243-1317G3-ND
Manufacturer
Manufacturer Product Number
1317G3
Description
TERM BLADE NON-GEND TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Non-Gendered Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10027,43240 Kč2 743,24 Kč
Manufacturers Standard Package
Unit Price without VAT:27,43240 Kč
Unit Price with VAT:33,19320 Kč