


1303G13 | |
|---|---|
DigiKey Part Number | 2243-1303G13-ND |
Manufacturer | |
Manufacturer Product Number | 1303G13 |
Description | DIE SET FOR PMHPA #2 & 25MM CONT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | PMHPAS01, PMHPAS02, PMHPAS03, PMHPAS04, PMHPAS05 | |
Specifications | - | |
Compatible Tools | 1387G2 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 102,93000 Kč | 19 102,93 Kč |
| 5 | 17 708,49600 Kč | 88 542,48 Kč |
| 10 | 17 140,54100 Kč | 171 405,41 Kč |
| Unit Price without VAT: | 19 102,93000 Kč |
|---|---|
| Unit Price with VAT: | 23 114,54530 Kč |







