
120BBS | |
|---|---|
DigiKey Part Number | 2243-120BBS-ND |
Manufacturer | |
Manufacturer Product Number | 120BBS |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Screw Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Screw | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,09000 Kč | 532,09 Kč |
| 10 | 452,19200 Kč | 4 521,92 Kč |
| 25 | 423,88240 Kč | 10 597,06 Kč |
| 60 | 398,49650 Kč | 23 909,79 Kč |
| 120 | 379,49158 Kč | 45 538,99 Kč |
| 300 | 355,75860 Kč | 106 727,58 Kč |
| 540 | 341,32637 Kč | 184 316,24 Kč |
| Unit Price without VAT: | 532,09000 Kč |
|---|---|
| Unit Price with VAT: | 643,82890 Kč |



