
120BBS-BK | |
|---|---|
DigiKey Part Number | 2243-120BBS-BK-ND |
Manufacturer | |
Manufacturer Product Number | 120BBS-BK |
Description | TERM BLADE NON-GEND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Crimp Non-Gendered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 10 | 327,38000 Kč | 3 273,80 Kč |
| 25 | 306,88160 Kč | 7 672,04 Kč |
| 50 | 292,23340 Kč | 14 611,67 Kč |
| 100 | 278,29280 Kč | 27 829,28 Kč |
| 300 | 257,55307 Kč | 77 265,92 Kč |
| 500 | 248,44750 Kč | 124 223,75 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |




