BAV21WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21WS

DigiKey Part Number
4530-BAV21WSTR-ND - Tape & Reel (TR)
4530-BAV21WSCT-ND - Cut Tape (CT)
4530-BAV21WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WS
Description
DIODE STANDARD 250V 200MA SOD323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 250 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,38900 Kč13,89 Kč
1000,85460 Kč85,46 Kč
5000,61508 Kč307,54 Kč
1 0000,53678 Kč536,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43672 Kč1 310,16 Kč
6 0000,38602 Kč2 316,12 Kč
9 0000,36012 Kč3 241,08 Kč
15 0000,33095 Kč4 964,25 Kč
21 0000,31367 Kč6 587,07 Kč
30 0000,29683 Kč8 904,90 Kč
75 0000,25984 Kč19 488,00 Kč
150 0000,23696 Kč35 544,00 Kč
300 0000,21771 Kč65 313,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč