Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 50 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF08-42V-50 RF SERIES CAPACITOR KITS

DigiKey Part Number
4022-CRF08-42V-50RFSERIESCAPACITORKITS-ND
Manufacturer
Manufacturer Product Number
CRF08-42V-50 RF SERIES CAPACITOR KITS
Description
0805 SIZE 42 VALUES, 0.5PF TO 1.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 50 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 1000pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
50V
Tolerance
±0.25pF, ±0.5pF, ±5%
Applications
-
Features
-
Quantity
50 Pieces (Assorted Per Value)
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 533,96000 Kč3 533,96 Kč
103 307,05900 Kč33 070,59 Kč
253 254,83280 Kč81 370,82 Kč
503 224,50320 Kč161 225,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 533,96000 Kč
Unit Price with VAT:4 276,09160 Kč