C04-50B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C04-50B

DigiKey Part Number
4022-C04-50B-ND
Manufacturer
Manufacturer Product Number
C04-50B
Description
0402 SMD CAPACITOR KITS 89 VALUE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 22µF 10 ~ 50V Surface Mount, MLCC 4350 Pieces (87 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 22µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
10 ~ 50V
Tolerance
±0.25pF, ±5%, ±10%, ±20%
Applications
-
Features
-
Quantity
4350 Pieces (87 Values - 50 Each)
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 566,55000 Kč6 566,55 Kč
105 934,85800 Kč59 348,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6 566,55000 Kč
Unit Price with VAT:7 945,52550 Kč