NTC Thermistor 30k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH30K1R8B3950K

DigiKey Part Number
4022-ATH30K1R8B3950K-ND
Manufacturer
Manufacturer Product Number
ATH30K1R8B3950K
Description
ULTRA-STABLE AXIAL LEADED NTC TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 250°C
Power - Max
50 mW
Length - Lead Wire
1.10" (28.00mm)
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,41000 Kč76,41 Kč
568,32800 Kč341,64 Kč
1065,33900 Kč653,39 Kč
2561,76080 Kč1 544,02 Kč
5059,31900 Kč2 965,95 Kč
10057,07710 Kč5 707,71 Kč
50052,56648 Kč26 283,24 Kč
1 00050,88711 Kč50 887,11 Kč
Manufacturers Standard Package
Unit Price without VAT:76,41000 Kč
Unit Price with VAT:92,45610 Kč