
ATE1-127-26ASH | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-26ASH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-26ASH |
Description | DTMAX 68C 15.4V 26A 68W 50*50*3. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 218.4W @ 68°C 26 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 218.4W @ 68°C | |
Delta Tmax @ Th | 68°C @ 68°C | |
Height | 3.67mm | |
Number of Stages | 1 | |
Current - Max | 26 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,52000 Kč | 884,52 Kč |
| 5 | 831,01200 Kč | 4 155,06 Kč |
| 10 | 808,97300 Kč | 8 089,73 Kč |
| 25 | 780,73600 Kč | 19 518,40 Kč |
| 50 | 760,03980 Kč | 38 001,99 Kč |
| 100 | 739,89490 Kč | 73 989,49 Kč |
| Unit Price without VAT: | 884,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,26920 Kč |




