
AT6577 | |
|---|---|
DigiKey Part Number | 4022-AT6577-ND |
Manufacturer | |
Manufacturer Product Number | AT6577 |
Description | DUAL MODE MICROPHONE WITH HIGH S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 700 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (0.99mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 39,84800 Kč | 398,48 Kč |
| 25 | 36,28160 Kč | 907,04 Kč |
| 50 | 33,82320 Kč | 1 691,16 Kč |
| 100 | 31,55820 Kč | 3 155,82 Kč |
| 250 | 28,83008 Kč | 7 207,52 Kč |
| 500 | 26,95074 Kč | 13 475,37 Kč |
| 1 000 | 25,21474 Kč | 25 214,74 Kč |
| 5 000 | 24,47063 Kč | 122 353,15 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |



