
AM40N20-180P | |
|---|---|
DigiKey Part Number | 5318-AM40N20-180P-ND |
Manufacturer | |
Manufacturer Product Number | AM40N20-180P |
Description | MOSFET N-CH 200V 34A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 200 V 34A (Ta) 300W (Ta) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5.5V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 948 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 50 | 25,76520 Kč | 1 288,26 Kč |
| 100 | 20,75530 Kč | 2 075,53 Kč |
| 500 | 17,89250 Kč | 8 946,25 Kč |
| 1 000 | 14,31400 Kč | 14 314,00 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |


