AM30P20-500P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM30P20-500P

DigiKey Part Number
5318-AM30P20-500P-ND
Manufacturer
Manufacturer Product Number
AM30P20-500P
Description
MOSFET P-CH -200V 30A TO-220
Customer Reference
Detailed Description
P-Channel 200 V 30A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5.5V, 10V
Rds On (Max) @ Id, Vgs
500mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 5.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1852 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 263,00 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
5015,91380 Kč795,69 Kč
10012,81950 Kč1 281,95 Kč
50011,05126 Kč5 525,63 Kč
1 0008,84100 Kč8 841,00 Kč
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč