
AM2336N | |
|---|---|
DigiKey Part Number | 5318-AM2336NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM2336N |
Description | MOSFET N-CH 30V 5.3A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 3.3A, 2.5V | |
Vgs(th) (Max) @ Id | 400mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 449 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54209 Kč | 4 626,27 Kč |
| 6 000 | 1,46482 Kč | 8 788,92 Kč |
| Unit Price without VAT: | 1,54209 Kč |
|---|---|
| Unit Price with VAT: | 1,86593 Kč |



