
AM1922NE | |
|---|---|
DigiKey Part Number | 5318-AM1922NE-ND |
Manufacturer | |
Manufacturer Product Number | AM1922NE |
Description | MOSFET N-CH 20V 1.5A SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.6A (Ta) 300mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 300mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 5 V | |
Vgs (Max) | 8V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 10,03910 Kč | 1 003,91 Kč |
| 500 | 7,80874 Kč | 3 904,37 Kč |
| 1 000 | 6,41447 Kč | 6 414,47 Kč |
| 3 000 | 5,57770 Kč | 16 733,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






