New at DigiKey
AM1323P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1323P

DigiKey Part Number
5318-AM1323P-ND
Manufacturer
Manufacturer Product Number
AM1323P
Description
MOSFET P-CH 20V 1.3A SC70-3
Customer Reference
Detailed Description
P-Channel 20 V 1.3A (Ta) 340mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 1.3A, 4.5V
Vgs(th) (Max) @ Id
400mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
216 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
340mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 230
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power Inc.
FREE SHIPPING on orders of 1 249,80 Kč or more for products shipped by Analog Power Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
105,41600 Kč54,16 Kč
1004,87420 Kč487,42 Kč
5003,79106 Kč1 895,53 Kč
1 0003,11409 Kč3 114,09 Kč
3 0002,70790 Kč8 123,70 Kč
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč